
MAL218597107E3
- Manufacturer
- MFR.Part #
- MAL218597107E3
- JLCPCB Part #
- C3275043
- Package
- SMD,D10xL12.7mm
- Description
- -55℃~+105℃ 100uF 10mm 12.7mm 182.5mA@120Hz 26mΩ 5000hrs@105℃ 50V Polymer ±20% SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | SMD,D10xL12.7mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Type | Polymer | |
| Equivalent Series Resistance(ESR) | 26mΩ | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 12.7mm | |
| Tolerance | ±20% | |
| Capacitance | 100uF | |
| Ripple Current | 182.5mA@120Hz | |
| Diameter | 10mm |

* Images are for reference only
MAL218597107E3
Extended- Manufacturer
- MFR.Part #
- MAL218597107E3
- JLCPCB Part #
- C3275043
- Package
- SMD,D10xL12.7mm
- Description
- -55℃~+105℃ 100uF 10mm 12.7mm 182.5mA@120Hz 26mΩ 5000hrs@105℃ 50V Polymer ±20% SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAL218597107E3
Extended- Manufacturer
- MFR.Part #
- MAL218597107E3
- JLCPCB Part #
- C3275043
- Package
- SMD,D10xL12.7mm
- Description
- -55℃~+105℃ 100uF 10mm 12.7mm 182.5mA@120Hz 26mΩ 5000hrs@105℃ 50V Polymer ±20% SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAL218597107E3 Specifications
MAL218597107E3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | SMD,D10xL12.7mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Type | Polymer | |
| Equivalent Series Resistance(ESR) | 26mΩ | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 12.7mm | |
| Tolerance | ±20% | |
| Capacitance | 100uF | |
| Ripple Current | 182.5mA@120Hz | |
| Diameter | 10mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAL218597107E3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAL218597107E3 Schematic Symbol & PCB Footprint
The MAL218597107E3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.