
* Images are for reference only
MAL214699809E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214699809E3
- JLCPCB Part #
- C2163287
- Package
- SMD
- Description
- -55℃~+125℃ 100mΩ 330uF 5000hrs@125℃ 630mA@100Hz 63V ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$4.5414
10+
$3.8633
30+
$3.4615
100+
$3.0534
Related Products