
* Images are for reference only
MAL214299105E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214299105E3
- JLCPCB Part #
- C25715058
- Package
- Plugin,D6.3xL11mm
- Description
- -40℃~+105℃ 100V 10uF 11mm 2.5mm 2000hrs@105℃ 6.3mm ±20% 插件,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.1530
50+
$0.1492
150+
$0.1466
500+
$0.1440
Related Products