This website requires JavaScript.
no-image

* Images are for reference only

MAL211631478E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL211631478E3
JLCPCB Part #
C1596024
Package
Plugin,D5xL12mm
Description
-55℃~+105℃ 12mm 2000hrs@105℃ 4.7uF 44.1mA@100Hz 50V 5mm 5mm ±20% 插件,D5xL12mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3772
1000+ $0.1461
2500+ $0.1409
5000+ $0.1384

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons