
M55342K12B1H50RTSV
- Manufacturer
- MFR.Part #
- M55342K12B1H50RTSV
- JLCPCB Part #
- C4196803
- Package
- -
- Description
- 1.5kΩ 100mW ±100ppm/℃ ±2% - Chip Resistor - Surface Mount
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Resistance | 1.5kΩ | |
| Power(Watts) | 100mW | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
M55342K12B1H50RTSV
Extended- Manufacturer
- MFR.Part #
- M55342K12B1H50RTSV
- JLCPCB Part #
- C4196803
- Package
- -
- Description
- 1.5kΩ 100mW ±100ppm/℃ ±2% - Chip Resistor - Surface Mount
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
M55342K12B1H50RTSV
Extended- Manufacturer
- MFR.Part #
- M55342K12B1H50RTSV
- JLCPCB Part #
- C4196803
- Package
- -
- Description
- 1.5kΩ 100mW ±100ppm/℃ ±2% - Chip Resistor - Surface Mount
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M55342K12B1H50RTSV Specifications
M55342K12B1H50RTSV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Resistance | 1.5kΩ | |
| Power(Watts) | 100mW | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M55342K12B1H50RTSV. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M55342K12B1H50RTSV Documents
M55342K12B1H50RTSV datasheets or manufacturer documentation.
Datasheet: M55342K12B1H50RTSV Datasheet (PDF)
M55342K12B1H50RTSV Schematic Symbol & PCB Footprint
The M55342K12B1H50RTSV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.