This website requires JavaScript.
no-image

* Images are for reference only

M55342K11B3B09RT0

Extended
Manufacturer
Vishay Intertech
MFR.Part #
M55342K11B3B09RT0
JLCPCB Part #
C3961775
Package
0402
Description
-55℃~+150℃ 3.09kΩ 50mW Thin Film Resistor ±0.1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.0261
200+ $2.7193
500+ $2.6243
1000+ $2.5760

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons