M55342K11B20E0RT0V
Extended
* Images are for reference only

M55342K11B20E0RT0V

Attributes
Value
Manufacturer
MFR.Part #
M55342K11B20E0RT0V
JLCPCB Part #
C3915502
Package
-
Description
20kΩ 50W ±1% ±100ppm/℃ - Chip Resistor - Surface Mount
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerVishay Intertech
Package-
Resistance20kΩ
Power(Watts)50W
Tolerance±1%
Temperature Coefficient±100ppm/℃