
M55342K11B12E1RTPV
- Manufacturer
- MFR.Part #
- M55342K11B12E1RTPV
- JLCPCB Part #
- C4040686
- Package
- -
- Description
- 12.1kΩ 50mW ±1% ±100ppm/℃ - Chip Resistor - Surface Mount
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Resistance | 12.1kΩ | |
| Power(Watts) | 50mW | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
M55342K11B12E1RTPV
Extended- Manufacturer
- MFR.Part #
- M55342K11B12E1RTPV
- JLCPCB Part #
- C4040686
- Package
- -
- Description
- 12.1kΩ 50mW ±1% ±100ppm/℃ - Chip Resistor - Surface Mount
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
M55342K11B12E1RTPV
Extended- Manufacturer
- MFR.Part #
- M55342K11B12E1RTPV
- JLCPCB Part #
- C4040686
- Package
- -
- Description
- 12.1kΩ 50mW ±1% ±100ppm/℃ - Chip Resistor - Surface Mount
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M55342K11B12E1RTPV Specifications
M55342K11B12E1RTPV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Resistance | 12.1kΩ | |
| Power(Watts) | 50mW | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M55342K11B12E1RTPV. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M55342K11B12E1RTPV Documents
M55342K11B12E1RTPV datasheets or manufacturer documentation.
Datasheet: M55342K11B12E1RTPV Datasheet (PDF)
M55342K11B12E1RTPV Schematic Symbol & PCB Footprint
The M55342K11B12E1RTPV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.