
M55342K03B750DRT0V
- Manufacturer
- MFR.Part #
- M55342K03B750DRT0V
- JLCPCB Part #
- C4325111
- Package
- -
- Description
- 200mW 750Ω ±1% ±100ppm/℃ - Chip Resistor - Surface Mount
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Resistance | 750Ω | |
| Power(Watts) | 200mW | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
M55342K03B750DRT0V
Extended- Manufacturer
- MFR.Part #
- M55342K03B750DRT0V
- JLCPCB Part #
- C4325111
- Package
- -
- Description
- 200mW 750Ω ±1% ±100ppm/℃ - Chip Resistor - Surface Mount
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
M55342K03B750DRT0V
Extended- Manufacturer
- MFR.Part #
- M55342K03B750DRT0V
- JLCPCB Part #
- C4325111
- Package
- -
- Description
- 200mW 750Ω ±1% ±100ppm/℃ - Chip Resistor - Surface Mount
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M55342K03B750DRT0V Specifications
M55342K03B750DRT0V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Resistance | 750Ω | |
| Power(Watts) | 200mW | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M55342K03B750DRT0V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M55342K03B750DRT0V Documents
M55342K03B750DRT0V datasheets or manufacturer documentation.
Datasheet: M55342K03B750DRT0V Datasheet (PDF)
M55342K03B750DRT0V Schematic Symbol & PCB Footprint
The M55342K03B750DRT0V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.