
* Images are for reference only
M55342H12B270MRT1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M55342H12B270MRT1
- JLCPCB Part #
- C4125342
- Package
- 0603
- Description
- -55℃~+150℃ 100mW 270Ω Thin Film Resistor ±10% ±50ppm/℃ 0603 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5151
200+
$0.5861
500+
$0.5668
1000+
$0.5555
Related Products