This website requires JavaScript.
no-image

* Images are for reference only

M55342H06B21E0RWS

Extended
Manufacturer
Vishay Intertech
MFR.Part #
M55342H06B21E0RWS
JLCPCB Part #
C3912393
Package
0705
Description
-55℃~+150℃ 150mW 21kΩ Thin Film Resistor ±1% ±50ppm/℃ 0705 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.8700
200+ $5.7558
500+ $5.5529
1000+ $5.4531
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons