This website requires JavaScript.
no-image

* Images are for reference only

M55342E11B49B9RT0

Extended
Manufacturer
Vishay Intertech
MFR.Part #
M55342E11B49B9RT0
JLCPCB Part #
C4162291
Package
0402
Description
-55℃~+150℃ 49.9kΩ 50mW Thin Film Resistor ±0.1% ±25ppm/℃ 0402 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.0261
200+ $2.7193
500+ $2.6243
1000+ $2.5760
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons