This website requires JavaScript.
no-image

* Images are for reference only

M55342E08B5H10RTI

Extended
Manufacturer
Vishay Intertech
MFR.Part #
M55342E08B5H10RTI
JLCPCB Part #
C3976503
Package
2010
Description
-65℃~+150℃ 5.1kΩ 800mW Thin Film Resistor ±2% ±25ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.2441
200+ $7.8346
500+ $7.5596
1000+ $7.4229
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons