M39006/25-0234H
Extended
* Images are for reference only

M39006/25-0234H

Attributes
Value
Manufacturer
MFR.Part #
M39006/25-0234H
JLCPCB Part #
C1661901
Package
Plugin,D5.6xL13.1mm
Description
-55℃~+125℃ 27uF 60V ±10% 插件,D5.6xL13.1mm Tantalum Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
ManufacturerVishay Intertech
PackagePlugin,D5.6xL13.1mm
Operating Temperature-55℃~+125℃
Voltage Rating60V
Tolerance±10%
Capacitance27uF