
M39006/25-0121
- Manufacturer
- MFR.Part #
- M39006/25-0121
- JLCPCB Part #
- C1660638
- Package
- Plugin,D5.6xL13.1mm
- Description
- -55℃~+125℃ 25V 68uF ±20% 插件,D5.6xL13.1mm Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D5.6xL13.1mm | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 68uF |

* Images are for reference only
M39006/25-0121
Extended- Manufacturer
- MFR.Part #
- M39006/25-0121
- JLCPCB Part #
- C1660638
- Package
- Plugin,D5.6xL13.1mm
- Description
- -55℃~+125℃ 25V 68uF ±20% 插件,D5.6xL13.1mm Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
M39006/25-0121
Extended- Manufacturer
- MFR.Part #
- M39006/25-0121
- JLCPCB Part #
- C1660638
- Package
- Plugin,D5.6xL13.1mm
- Description
- -55℃~+125℃ 25V 68uF ±20% 插件,D5.6xL13.1mm Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M39006/25-0121 Specifications
M39006/25-0121 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D5.6xL13.1mm | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 68uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M39006/25-0121. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M39006/25-0121 Documents
M39006/25-0121 datasheets or manufacturer documentation.
Datasheet: M39006/25-0121 Datasheet (PDF)
M39006/25-0121 Schematic Symbol & PCB Footprint
The M39006/25-0121 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.