
M39006/22-0102/96
- Manufacturer
- MFR.Part #
- M39006/22-0102/96
- JLCPCB Part #
- C1660081
- Package
- Plugin,D5.6xL13.1mm
- Description
- -55℃~+125℃ 30V 8uF ±10% 插件,D5.6xL13.1mm Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D5.6xL13.1mm | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 30V | |
| Tolerance | ±10% | |
| Capacitance | 8uF |

* Images are for reference only
M39006/22-0102/96
Extended- Manufacturer
- MFR.Part #
- M39006/22-0102/96
- JLCPCB Part #
- C1660081
- Package
- Plugin,D5.6xL13.1mm
- Description
- -55℃~+125℃ 30V 8uF ±10% 插件,D5.6xL13.1mm Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
M39006/22-0102/96
Extended- Manufacturer
- MFR.Part #
- M39006/22-0102/96
- JLCPCB Part #
- C1660081
- Package
- Plugin,D5.6xL13.1mm
- Description
- -55℃~+125℃ 30V 8uF ±10% 插件,D5.6xL13.1mm Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M39006/22-0102/96 Specifications
M39006/22-0102/96 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D5.6xL13.1mm | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 30V | |
| Tolerance | ±10% | |
| Capacitance | 8uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M39006/22-0102/96. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M39006/22-0102/96 Documents
M39006/22-0102/96 datasheets or manufacturer documentation.
Datasheet: M39006/22-0102/96 Datasheet (PDF)
M39006/22-0102/96 Schematic Symbol & PCB Footprint
The M39006/22-0102/96 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.