M39003/09-4043/99
Extended
* Images are for reference only

M39003/09-4043/99

Attributes
Value
Manufacturer
MFR.Part #
M39003/09-4043/99
JLCPCB Part #
C1663588
Package
Plugin,D8.9xL20mm
Description
-55℃~+125℃ 20V 56uF ±5% 插件,D8.9xL20mm Tantalum Capacitors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
ManufacturerVishay Intertech
PackagePlugin,D8.9xL20mm
Operating Temperature-55℃~+125℃
Voltage Rating20V
Tolerance±5%
Capacitance56uF