M39003/09-3070/TR
Extended
* Images are for reference only

M39003/09-3070/TR

Attributes
Value
Manufacturer
MFR.Part #
M39003/09-3070/TR
JLCPCB Part #
C6222822
Package
Plugin,D7.3xL17.4mm
Description
-55℃~+125℃ 275mΩ 50V 6.8uF ±20% Plugin,D7.3xL17.4mm Tantalum Capacitors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
ManufacturerVishay Intertech
PackagePlugin,D7.3xL17.4mm
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)275mΩ
Voltage Rating50V
Tolerance±20%
Capacitance6.8uF