
* Images are for reference only
K472J20C0GF5TH5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- K472J20C0GF5TH5
- JLCPCB Part #
- C2282882
- Package
- Plugin,P=5mm
- Description
- 4.7nF 50V 5mm C0G ±5% 插件,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3005
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3005
In-stock Item Pricing
Qty Unit Price
1+
$0.7857
10+
$0.6247
30+
$0.5458
100+
$0.4653