
* Images are for reference only
IRFR320TRLPBF
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IRFR320TRLPBF
- JLCPCB Part #
- C3277915
- Package
- DPAK
- Description
- -55℃~+150℃ 1 N-channel 1.8Ω@10V 20nC@10V 3.1A 350pF 400V 42W 4V N-Channel DPAK MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0890
200+
$0.4215
500+
$0.4070
1000+
$0.4006
Related Products