
IMBD4148-G3-18
- Manufacturer
- MFR.Part #
- IMBD4148-G3-18
- JLCPCB Part #
- C17295426
- Package
- SOT-23-3
- Description
- 150mA 1V@10mA 2.5uA@70V 4ns 75V SOT-23-3 Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Vishay Intertech | |
| Package | SOT-23-3 | |
| Voltage - Forward(Vf@If) | 1V@10mA | |
| Voltage - DC Reverse(Vr) | 75V | |
| Reverse Recovery Time (trr) | 4ns | |
| Current - Rectified | 150mA | |
| Reverse Leakage Current (Ir) | 2.5uA@70V |

* Images are for reference only
IMBD4148-G3-18
Extended- Manufacturer
- MFR.Part #
- IMBD4148-G3-18
- JLCPCB Part #
- C17295426
- Package
- SOT-23-3
- Description
- 150mA 1V@10mA 2.5uA@70V 4ns 75V SOT-23-3 Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
IMBD4148-G3-18
Extended- Manufacturer
- MFR.Part #
- IMBD4148-G3-18
- JLCPCB Part #
- C17295426
- Package
- SOT-23-3
- Description
- 150mA 1V@10mA 2.5uA@70V 4ns 75V SOT-23-3 Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IMBD4148-G3-18 Specifications
IMBD4148-G3-18 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Vishay Intertech | |
| Package | SOT-23-3 | |
| Voltage - Forward(Vf@If) | 1V@10mA | |
| Voltage - DC Reverse(Vr) | 75V | |
| Reverse Recovery Time (trr) | 4ns | |
| Current - Rectified | 150mA | |
| Reverse Leakage Current (Ir) | 2.5uA@70V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IMBD4148-G3-18. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IMBD4148-G3-18 Schematic Symbol & PCB Footprint
The IMBD4148-G3-18 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.