
* Images are for reference only
ILSB0805ER120K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ILSB0805ER120K
- JLCPCB Part #
- C2049093
- Package
- 0805
- Description
- 1.25Ω 12uH 15mA 26MHz 50@2MHz ±10% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 118
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0762
200+
$0.0295
500+
$0.0286
1000+
$0.0279
Related Products