This website requires JavaScript.
no-image

* Images are for reference only

ILSB0603ER82NM

Extended
Manufacturer
Vishay Intertech
MFR.Part #
ILSB0603ER82NM
JLCPCB Part #
C2048483
Package
0603
Description
10@50MHz 245MHz 250mΩ 50mA 82nH ±20% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 169

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0533
200+ $0.0207
500+ $0.0200
1000+ $0.0195

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons