
ILBB1210ER900V
- Manufacturer
- MFR.Part #
- ILBB1210ER900V
- JLCPCB Part #
- C2661989
- Package
- 1210
- Description
- 1 300mΩ 400mA 90Ω@100MHz ±25% 1210 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | Vishay Intertech | |
| Package | 1210 | |
| Operating Temperature | -55℃~+125℃ | |
| Impedance @ Frequency | 90Ω@100MHz | |
| Tolerance | ±25% | |
| Current Rating | 400mA | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 300mΩ |

* Images are for reference only
ILBB1210ER900V
Extended- Manufacturer
- MFR.Part #
- ILBB1210ER900V
- JLCPCB Part #
- C2661989
- Package
- 1210
- Description
- 1 300mΩ 400mA 90Ω@100MHz ±25% 1210 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ILBB1210ER900V
Extended- Manufacturer
- MFR.Part #
- ILBB1210ER900V
- JLCPCB Part #
- C2661989
- Package
- 1210
- Description
- 1 300mΩ 400mA 90Ω@100MHz ±25% 1210 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ILBB1210ER900V Specifications
ILBB1210ER900V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | Vishay Intertech | |
| Package | 1210 | |
| Operating Temperature | -55℃~+125℃ | |
| Impedance @ Frequency | 90Ω@100MHz | |
| Tolerance | ±25% | |
| Current Rating | 400mA | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 300mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ILBB1210ER900V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ILBB1210ER900V Documents
ILBB1210ER900V datasheets or manufacturer documentation.
Datasheet: ILBB1210ER900V Datasheet (PDF)
ILBB1210ER900V Schematic Symbol & PCB Footprint
The ILBB1210ER900V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.