
* Images are for reference only
IHLW5050CEERR22M01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLW5050CEERR22M01
- JLCPCB Part #
- C2052120
- Package
- SMD,12.7x12.7mm
- Description
- 1.1mΩ 220nH 38.5A 65A ±20% SMD,12.7x12.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7666
200+
$0.2973
500+
$0.2861
1000+
$0.2813