
* Images are for reference only
IHLP5050FDER1R0M5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP5050FDER1R0M5A
- JLCPCB Part #
- C1336391
- Package
- SMD,12.9x13.3mm
- Description
- 1.65mΩ 1uH 26A AEC-Q200 ±20% SMD,12.9x13.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2506
10+
$1.9229
30+
$1.7189
250+
$1.5085
500+
$1.4137
1000+
$1.3735
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →