
* Images are for reference only
IHLP2525CZERR33M06
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP2525CZERR33M06
- JLCPCB Part #
- C7207206
- Package
- SMD,6.9x6.5mm
- Description
- 20A 3.2mΩ 30A 330nH ±20% SMD,6.9x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6017
200+
$0.6401
500+
$0.6175
1000+
$0.6079
Related Products