This website requires JavaScript.
no-image

* Images are for reference only

IHLP2020CZETR47M01

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IHLP2020CZETR47M01
JLCPCB Part #
C6639247
Package
SMD,5.5x5.2mm
Description
12.2A 16A 470nH 7.04mΩ ±20% SMD,5.5x5.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5380
200+ $0.6139
500+ $0.5946
1000+ $0.5834

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons