
* Images are for reference only
IHLP1616ABERR47M11
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP1616ABERR47M11
- JLCPCB Part #
- C844976
- Package
- 1616
- Description
- 21mΩ 470nH 5.7A 6A ±20% 1616 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1535
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1533
In-stock Item Pricing
Qty Unit Price
1+
$0.3591
10+
$0.3156
30+
$0.2931
100+
$0.2721
500+
$0.2593
1000+
$0.2512
Related Products