This website requires JavaScript.
no-image

* Images are for reference only

IHHP0805ZHER2R2M01

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IHHP0805ZHER2R2M01
JLCPCB Part #
C7498697
Package
0805
Description
1.8A 2.1A 2.2uH 90mΩ Molded Inductor ±20% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 34

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2737
10+ $0.2673
30+ $0.2641
100+ $0.2593

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons