
* Images are for reference only
HV2220Y821MXVATHV
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- HV2220Y821MXVATHV
- JLCPCB Part #
- C2363857
- Package
- 2220
- Description
- 4kV 820pF X7R ±20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4183
200+
$0.1619
500+
$0.1562
1000+
$0.1535