
* Images are for reference only
HV2220Y122KX6ATHV
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- HV2220Y122KX6ATHV
- JLCPCB Part #
- C7287021
- Package
- 2220
- Description
- 1.2nF 6kV X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.5839
10+
$3.5098
30+
$3.4599
100+
$3.4116