
* Images are for reference only
HTS00631006JPB17
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- HTS00631006JPB17
- JLCPCB Part #
- C3432339
- Package
- Plugin,D2.2xL8.5mm
- Description
- -55℃~+155℃ 100MΩ 500mW Thick Film Resistor ±150ppm/℃ ±5% 插件,D2.2xL8.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.4899
200+
$15.2823
500+
$14.7461
1000+
$14.4805