
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Resistance | 1kΩ | |
| Power(Watts) | 100W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±30ppm/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HL10006Z1K000JJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Resistance | 1kΩ | |
| Power(Watts) | 100W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±30ppm/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HL10006Z1K000JJ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HL10006Z1K000JJ datasheets or manufacturer documentation.
Datasheet: HL10006Z1K000JJ Datasheet (PDF)
The HL10006Z1K000JJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.