
* Images are for reference only
GI752-E3/54
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GI752-E3/54
- JLCPCB Part #
- C144984
- Package
- P600
- Description
- -50℃~+150℃ 200V 400A 5uA 6A 900mV@6A P600 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0820
10+
$1.0643
30+
$1.0530
100+
$1.0417
Related Products