
* Images are for reference only
GBPC1502-E4/51
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GBPC1502-E4/51
- JLCPCB Part #
- C17281104
- Package
- GBPC
- Description
- -55℃~+150℃@(Tj) 1.1V@7.5A 15A 200V 300A 5uA@200V Single-Phase Rectifier GBPC Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6912
200+
$2.6710
500+
$2.5809
1000+
$2.5374
Related Products