
GA0805A2R2DBCBR31G
- Manufacturer
- MFR.Part #
- GA0805A2R2DBCBR31G
- JLCPCB Part #
- C2219962
- Package
- 0805
- Description
- 2.2pF 200V C0G 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Vishay Intertech | |
| Package | 0805 | |
| Voltage Rating | 200V | |
| Capacitance | 2.2pF | |
| Temperature Coefficient | C0G |

* Images are for reference only
GA0805A2R2DBCBR31G
Extended- Manufacturer
- MFR.Part #
- GA0805A2R2DBCBR31G
- JLCPCB Part #
- C2219962
- Package
- 0805
- Description
- 2.2pF 200V C0G 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GA0805A2R2DBCBR31G
Extended- Manufacturer
- MFR.Part #
- GA0805A2R2DBCBR31G
- JLCPCB Part #
- C2219962
- Package
- 0805
- Description
- 2.2pF 200V C0G 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GA0805A2R2DBCBR31G Specifications
GA0805A2R2DBCBR31G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Vishay Intertech | |
| Package | 0805 | |
| Voltage Rating | 200V | |
| Capacitance | 2.2pF | |
| Temperature Coefficient | C0G |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GA0805A2R2DBCBR31G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GA0805A2R2DBCBR31G Documents
GA0805A2R2DBCBR31G datasheets or manufacturer documentation.
Datasheet: GA0805A2R2DBCBR31G Datasheet (PDF)
GA0805A2R2DBCBR31G Schematic Symbol & PCB Footprint
The GA0805A2R2DBCBR31G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.