GA0805A102GXCBT31G
Extended
* Images are for reference only

GA0805A102GXCBT31G

Attributes
Value
Manufacturer
MFR.Part #
GA0805A102GXCBT31G
JLCPCB Part #
C2319060
Package
0805
Description
1nF 200V C0G ±2% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerVishay Intertech
Package0805
Voltage Rating200V
Tolerance±2%
Capacitance1nF
Temperature CoefficientC0G