This website requires JavaScript.
no-image

* Images are for reference only

FC0603E50R0GTBST1

Extended
Manufacturer
Vishay Intertech
MFR.Part #
FC0603E50R0GTBST1
JLCPCB Part #
C4108400
Package
0603
Description
-55℃~+155℃ 125mW 50Ω Thin Film Resistor ±2% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0726
200+ $0.4149
500+ $0.4005
1000+ $0.3940
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons