
* Images are for reference only
F340Y241030JII2B0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F340Y241030JII2B0
- JLCPCB Part #
- C3298332
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+105℃ 100nF 305V Y2 ±5% Plugin,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3508
200+
$0.5233
500+
$0.5056
1000+
$0.4959
Related Products