
* Images are for reference only
F339X133333KD02W0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F339X133333KD02W0
- JLCPCB Part #
- C3299611
- Package
- Plugin,P=10mm
- Description
- -55℃~+110℃ 330V 33nF X1 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4372
200+
$0.1692
500+
$0.1633
900+
$0.1604
Related Products