F339MX233331JF02W0
Extended
* Images are for reference only

F339MX233331JF02W0

Attributes
Value
Manufacturer
MFR.Part #
F339MX233331JF02W0
JLCPCB Part #
C3299333
Package
Plugin,P=15mm
Description
-55℃~+110℃ 310V 33nF X2 ±5% 插件,P=15mm Safety Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Safety Capacitors
ManufacturerVishay Intertech
PackagePlugin,P=15mm
Operating Temperature-55℃~+110℃
Voltage(AC)310V
Tolerance±5%
Capacitance33nF
RatingsX2