F17725102264
Extended
* Images are for reference only

F17725102264

Attributes
Value
Manufacturer
MFR.Part #
F17725102264
JLCPCB Part #
C3295134
Package
Plugin,P=27.5mm
Description
-40℃~+110℃ 1uF 310V X2 ±20% 插件,P=27.5mm Safety Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Safety Capacitors
ManufacturerVishay Intertech
PackagePlugin,P=27.5mm
Operating Temperature-40℃~+110℃
Voltage(AC)310V
Tolerance±20%
Capacitance1uF
RatingsX2