
* Images are for reference only
F102K39Y5RN63K5R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F102K39Y5RN63K5R
- JLCPCB Part #
- C1620244
- Package
- Plugin,P=5mm
- Description
- 10mm 1kV 1nF 5mm ±10% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 640
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 640
In-stock Item Pricing
Qty Unit Price
1+
$0.3277
50+
$0.2614
150+
$0.2328
1000+
$0.1973
2000+
$0.1816
5000+
$0.1721
Related Products