
ERL0520M000GNEK500
- Manufacturer
- MFR.Part #
- ERL0520M000GNEK500
- JLCPCB Part #
- C3517865
- Package
- Plugin,D1.7xL3.8mm
- Description
- -65℃~+150℃ 125mW 20MΩ Metal Film Resistor ±2% ±200ppm/℃ 插件,D1.7xL3.8mm Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D1.7xL3.8mm | |
| Resistance | 20MΩ | |
| Operating Temperature | -65℃~+150℃ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |

* Images are for reference only
ERL0520M000GNEK500
Extended- Manufacturer
- MFR.Part #
- ERL0520M000GNEK500
- JLCPCB Part #
- C3517865
- Package
- Plugin,D1.7xL3.8mm
- Description
- -65℃~+150℃ 125mW 20MΩ Metal Film Resistor ±2% ±200ppm/℃ 插件,D1.7xL3.8mm Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ERL0520M000GNEK500
Extended- Manufacturer
- MFR.Part #
- ERL0520M000GNEK500
- JLCPCB Part #
- C3517865
- Package
- Plugin,D1.7xL3.8mm
- Description
- -65℃~+150℃ 125mW 20MΩ Metal Film Resistor ±2% ±200ppm/℃ 插件,D1.7xL3.8mm Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ERL0520M000GNEK500 Specifications
ERL0520M000GNEK500 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D1.7xL3.8mm | |
| Resistance | 20MΩ | |
| Operating Temperature | -65℃~+150℃ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ERL0520M000GNEK500. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ERL0520M000GNEK500 Documents
ERL0520M000GNEK500 datasheets or manufacturer documentation.
Datasheet: ERL0520M000GNEK500 Datasheet (PDF)
ERL0520M000GNEK500 Schematic Symbol & PCB Footprint
The ERL0520M000GNEK500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.