
* Images are for reference only
D55342K07B68D1RT1V
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- D55342K07B68D1RT1V
- JLCPCB Part #
- C5623774
- Package
- -
- Description
- -65℃~+150℃ 100V 250mW 68.1Ω Thin Film Resistor ±1% ±100ppm/℃ - Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6191
200+
$1.4444
500+
$1.3962
1000+
$1.3721