This website requires JavaScript.
no-image

* Images are for reference only

D55342E07B3E09RT1

Extended
Manufacturer
Vishay Intertech
MFR.Part #
D55342E07B3E09RT1
JLCPCB Part #
C6532970
Package
-
Description
-65℃~+150℃ 100V 250mW 3.09kΩ Thin Film Resistor ±1% ±25ppm/℃ - Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.5279
200+ $1.8067
500+ $1.7471
1000+ $1.7165
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons