
* Images are for reference only
D223M59Z5UL63J0R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- D223M59Z5UL63J0R
- JLCPCB Part #
- C1631009
- Package
- Plugin,P=10mm
- Description
- 10mm 15mm 22nF 500V Z5U ±20% 插件,P=10mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1342
200+
$0.0520
500+
$0.0502
1000+
$0.0493
Related Products