
* Images are for reference only
D221K20Y5PF6UJ5R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- D221K20Y5PF6UJ5R
- JLCPCB Part #
- C1624004
- Package
- Plugin,P=5mm
- Description
- 220pF 50V 5mm 5mm Y5P ±10% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 582
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0413
200+
$0.0160
500+
$0.0154
1000+
$0.0152
Related Products