
* Images are for reference only
D102K20Y5PH6TJ6R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- D102K20Y5PH6TJ6R
- JLCPCB Part #
- C2230624
- Package
- Plugin,P=6.4mm
- Description
- 100V 1nF 5mm 6.4mm Y5P ±10% 插件,P=6.4mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 161
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0559
200+
$0.0216
500+
$0.0208
1000+
$0.0205
Related Products